Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103952-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103952-7 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103952-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.