TE Connectivity 103952-9 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103952-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.