
This 60-position, 2-row through-hole connector features black contacts with gold plating, a contact mating length of 0.125 inches, and a pitch of 0.05 inches. It is packaged in a rail or tube with 12 pieces and is part of the AMPMODU System 50 series. The connector is not radiation hardened and has a termination of solder. It is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 104076-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104076-2 technical specifications.
| Color | Black |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104076-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.