
This 40-position, 2-row through hole connector features a black housing and 0.05inch pitch. It is part of the AMPMODU System 50 series. The connector has a contact mating length of 0.125inch and is plated with gold. The contacts are made of copper alloy. The connector is available in a packaging quantity of 18 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 104076-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104076-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 29.1mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Termination | Solder |
| Width | 11.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104076-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
