
This 80-position, 2-row through-hole connector features a black housing with gold plating and a maximum operating temperature of 105°C. It has a contact mating length of 0.125inch and a pitch of 1.27mm. The connector is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 9 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 104076-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104076-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Depth | 11.23mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104076-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.