
10-position, 2-row female socket strip with 1.27mm pitch, straight orientation, and through-hole termination. Features a 4A contact current rating, copper alloy contacts with gold/tin/lead plating, and a 2.54mm contact post length. Operates within a temperature range of -65°C to 105°C and has a maximum voltage rating of 30V. Housing is black, UL94 V-0 flammability rated, and the component is supplied in a tube.
TE Connectivity 104078-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 2.54mm |
| Length | 7.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Shrouded | No (Without) |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| DC Rated Voltage | 30V |
| Width | 5.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104078-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.