Right-angle, through-hole mounted male pin header with 15 loaded positions out of 16 total, featuring a 2.54mm pitch and 2.54mm row spacing. Constructed with a black thermoplastic housing and insulation, this component utilizes copper alloy contacts with gold mating finish and gold, tin, lead, matte plating. It offers high-temperature compatibility and includes a board standoff.
Checking distributor stock and pricing after the page loads.
| Board Standoff | Yes (With) |
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |