This 20-position, 2-row through-hole female I/O connector features a card thickness of 1.8mm and is made with bronze contacts plated with gold. The connector is packaged in a tray and has a black color. It is designed for use in audio and video applications and is part of the AMP PACE series.
TE Connectivity 1042814 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | AMP PACE |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.