Conn OSP Miniature Modular 0Hz to 22GHz 50Ohm Solder ST Cable Mount F Gold
TE Connectivity 1044185-1 technical specifications.
| Type | OSP Miniature Modular |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1044185-1 to view detailed technical specifications.
No datasheet is available for this part.