The AMPMODU MOD IV female socket connector features a copper alloy contact with tin and lead plating, suitable for crimp termination. It can handle currents up to 3A and withstanding voltages of up to 300V AC. The connector is available in a tape and reel packaging with 1000 pieces per package, and is rated for operation between -65°C and 105°C.
Sign in to ask questions about the TE Connectivity 104480-4 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104480-4 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104480-4 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.