
32-position, 2-row connector accessory shroud for cable mounting. Features a straight orientation and 2.54mm pitch with 0.1-inch row spacing. Rated for 3A current and 600V voltage, with a maximum operating temperature of 105°C. Constructed from UL94 V-0 flammability rated black housing. Supports wire gauges from 22AWG to 30AWG and includes mating alignment.
TE Connectivity 104500-8 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 18.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 45.33mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104500-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.