
Signal contact pin for cable mounting, featuring a straight orientation and male gender. This crimp-style contact is constructed from bronze with gold, tin, and lead plating, rated for 3A current and 300V AC. Designed for wire gauges 22-26AWG, it has an insulation diameter of 1.37mm and operates within a temperature range of -65°C to 105°C. Supplied in loose piece packaging, this component is CSA approved and contains lead.
Sign in to ask questions about the TE Connectivity 104505-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104505-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| Diode Type | PIN |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Contains Lead |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104505-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.