
Male signal contact, cable mount, straight orientation, designed for 22-26 AWG wire. Features a 3A current rating and 300V voltage rating. Constructed from bronze with gold, tin, and lead plating. Operates within a temperature range of -65°C to 105°C, with a maximum insulation diameter of 1.37mm. Supplied in strip packaging.
Sign in to ask questions about the TE Connectivity 104505-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104505-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Contains Lead |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104505-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.