
Male signal contact, cable mount, straight orientation, crimp termination. Features bronze contact material with tin/lead plating, rated for 3A current and 300V AC. Accommodates 28-32AWG wire gauge with an insulation diameter of 0.054 inches. Operating temperature range from -65°C to 105°C. Packaged in a strip of 12500 units.
Sign in to ask questions about the TE Connectivity 104506-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104506-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Lead Free | Contains Lead |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104506-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
