Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 32 to 28 AWG, this component offers a 3A current rating and a 300V operating supply voltage. Constructed with bronze contact material and plated with gold and tin for enhanced conductivity and durability, it operates within a temperature range of -65°C to 105°C. Supplied in a strip package of 12,500 units.
TE Connectivity 104506-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 0.054inch |
| Lead Free | Contains Lead |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Plating | Gold |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.