
This RF connector features a stainless steel body with gold plating, copper contacts with gold plating, and a PTFE dielectric material. It operates at frequencies up to 38GHz and has an impedance of 50R. The connector is designed for bulkhead mounting and has a straight PCB mounting orientation. It is sealable with a crimp termination and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1045505-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 38GHz |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Outside Diameter | 7.24mm |
| PCB Mounting Orientation | Straight |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045505-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.