RF coaxial connector, straight orientation, panel mount bulkhead receptacle with a 50 Ohm impedance. Features a stainless steel body with passivated plating and a PTFE dielectric. Center contact and contact material are gold-plated copper, ensuring reliable signal transmission from 0 to 38 GHz. Maximum operating temperature is 257°C, minimum is -85°C. Termination method is solder pot.
TE Connectivity 1045630-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 38 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.