Right-angle RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with gold plating and a PTFE dielectric. Designed for solder termination with a through-hole mounting style, offering 500 mating cycles and a voltage rating of 335V. Includes gold-plated copper contacts and a maximum operating temperature of 165°C.
TE Connectivity 1046280-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.2mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Length | 12.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.