Conn 3.5mm-OS-50 Adapter 50Ohm ST F/PL Gold
TE Connectivity 1046303-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046303-1 to view detailed technical specifications.
No datasheet is available for this part.