The TE Connectivity 1046313-1 is a straight RCP OSP miniature modular connector with a flange mount. It features a gold contact plating and operates at frequencies up to 18GHz. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. It is designed for use in high-frequency applications.
TE Connectivity 1046313-1 technical specifications.
| Type | OSP Miniature Modular |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1046313-1 to view detailed technical specifications.
No datasheet is available for this part.