80-position, 2-row vertical header receptacle for surface mount applications. Features a 0.05-inch pitch and 0.05-inch row spacing, with a 4A contact current rating. Constructed with copper alloy contacts, plated with gold, tin, and lead, and nickel underplate. Housing is black, with a maximum operating temperature of 125°C and a minimum of -65°C. UL94 V-0 flammability rating.
TE Connectivity 104803-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.187inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 51.2mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104803-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.