
This 50-position 2-row square female socket connector features a gold-plated contact finish and a copper alloy contact material. The connector has a black housing and insulation, made from polymer, with a mated stacking height of 9.91mm. It is available in a rail/Tube packaging with 14 pieces per package and is suitable for surface mount applications.
TE Connectivity 104803-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 9.91mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPMODU 50/50 Grid |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104803-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.