
Connector Accessories 20 POS Terminating Cover Polyester Black Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 104891-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104891-2 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Contact Plating | Gold |
| Depth | 7.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | AMPMODU 50/50 Grid |
| Stack Height | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104891-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
