
TE Connectivity 104891-3 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Depth | 7.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.05mm |
| Material | Polyester |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | AMPMODU 50/50 Grid |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104891-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
