
The 104891-5 is a 50-position, 2-row polyester connector with a black housing and 0.05inch pitch. It is compliant with ELV and RoHS regulations. The connector features a UL94 V-0 flammability rating and is lead-free. It is packaged in bags of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 104891-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 104891-5 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Depth | 7.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polyester |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | AMPMODU 50/50 Grid |
| Stack Height | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104891-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
