
30-position, 2-row shrouded header receptacle for cable mounting. Features 1.27mm pitch and 0.05inch row spacing, with female socket contacts made of bronze and plated with gold, tin, lead, and bright finishes over a nickel underplate. Rated for 30V and 500mA contact current, with a temperature range of -65°C to 105°C. Housing is black, UL94 V-0 flammability rated, and includes contact retention and mating alignment. Termination is Insulation Displacement Connector (IDT) for 28AWG ribbon wire.
TE Connectivity 104893-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.628inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 1.078inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Strain Relief | No (Without) |
| Termination | IDT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104893-3 to view detailed technical specifications.
No datasheet is available for this part.