This 90-position 2-row female socket rectangular connector features a black housing and is designed for use with 28AWG ribbon cable. It has a pitch of 0.05inch and a row spacing of 0.05inch. The connector is not radiation hardened and is not RoHS compliant due to containing lead. It is available in packaging of 7 units per package, with a quantity of 90 contacts and 90 positions.
TE Connectivity 104893-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104893-9 to view detailed technical specifications.
No datasheet is available for this part.