
This tubular connector has a dimension of 46.48 x 18.41mm and is designed for use with 1/0 AWG wire. The stud size is 12mm. The manufacturer is TE Connectivity, also known as Buchanan Brand, and the part number is 10501-02. The operating temperature range is not specified.
TE Connectivity 10501-02 technical specifications.
| Dimension | 46.48 x 18.41mm |
| Family | 1526714 |
| Manufacturer | TE Connectivity / Buchanan Brand |
| Part No | 10501-02 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Tubular |
| Wire Size | (1/0) AWG |
| Stud Size | 12 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 10501-02 to view detailed technical specifications.
No datasheet is available for this part.