Conn SSMA PL 26GHz Solder ST Cable Mount Gold Over Copper
TE Connectivity 1050207-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Mount | Cable |
| Operating Frequency | 26 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.