
This straight, male RF coaxial connector features a gold-plated stainless steel body and a 50-ohm impedance, designed for free-hanging, cable mounting. Operating from 0 to 18 GHz with a maximum frequency of 18 GHz, it supports up to 500 mating cycles and a voltage rating of 335V. The connector has a maximum operating temperature of 105°C and a minimum of -65°C, with a solder termination.
TE Connectivity 1050542-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Depth | 7.9mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.447inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
