
This male SMA RF coaxial connector offers a straight, cable mount orientation with a 50 Ohm impedance, operating from 0Hz to 18GHz. Featuring a stainless steel body with passivated plating and a copper contact also passivated, it supports up to 500 mating cycles and a voltage rating of 500V. The connector has a maximum operating temperature of 105°C and a minimum of -65°C, with a depth of 7.9mm and length of 0.504 inches. It is RoHS compliant and sealable, packaged in a bag.
TE Connectivity 1050740-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Passivated |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 0.504inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.