
General purpose, straight, male RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 18GHz. Features a stainless steel body with gold plating, a copper contact with gold plating, and a PTFE dielectric. This threaded coupling, cable mount plug offers a VSWR of 1.11 and a voltage rating of 335V, with a maximum operating temperature of 105°C.
TE Connectivity 1050756-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Body/Shell Style | PLUG |
| Package/Case | SMA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Coupling Type | Threaded |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 8.4mm |
| Manufacturer Series | 1050756 |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Mount | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| VSWR | 1.11 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050756-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
