
RF coaxial connector, SMA male, straight cable mount, 50 Ohm impedance, operating frequency from 0 to 18 GHz. Features stainless steel body with gold plating, copper contacts with gold plating, and PTFE dielectric. Rated for a temperature range of -65°C to 165°C. Termination via solder.
TE Connectivity 1050785-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
