
RF coaxial connector, SMA series, female gender, straight orientation, cable mount, solder termination. Features 50 Ohm impedance, 0 to 18 GHz operating frequency, and 500 mating cycles. Body material is stainless steel with gold plating, and the center contact is copper with gold plating. Dielectric material is TFE, with a maximum operating temperature of 105°C and a voltage rating of 500V.
TE Connectivity 1050854-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Body/Shell Style | JACK |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD OVER COPPER |
| Contact Finish - Termination | GOLD OVER COPPER |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Coupling Type | Threaded |
| Depth | 6.6mm |
| Dielectric Material | TFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Gender | Male |
| Housing Color | Gold |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Manufacturer Series | 1050854 |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Packaging | Bag |
| Panel Mount | No |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 500V |
| VSWR | 1.06 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
