
General purpose RF coaxial connector with a straight, male gender and SMA series designation. Features a 50 Ohm impedance, 12.4 GHz maximum operating frequency, and a clamp termination for cable mounting. Constructed with a stainless steel body plated passivated, and a copper center contact plated with gold. Dielectric material is TFE, with a voltage rating of 250V and a maximum operating temperature of 125°C.
TE Connectivity 1050903-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | CLAMP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1050903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.