
Female SMA connector with a straight, panel mount orientation. Features a stainless steel body with gold plating and a copper center contact, also gold plated. Operates at frequencies up to 18 GHz with a 50 Ohm impedance. Dielectric is PTFE (Tetrafluoroethylene) and it supports 500 mating cycles. Rated for 335V, with an operating temperature range of -85°C to 257°C.
TE Connectivity 1051018-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.76inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.