RF coaxial connector with SMA series, straight orientation, and male gender. Features a 50 Ohm impedance, 18GHz maximum frequency, and a voltage rating of 335V. Constructed with a stainless steel body, passivated plating, and a TFE dielectric. Center contact is gold-plated copper, offering 500 mating cycles and 0.3dB insertion loss. Designed for panel, bulkhead mounting with front side nut retention, operating between -65°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1051030-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051030-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.