
RF coaxial connector, SMA series, straight orientation, panel mount, male gender, 50 Ohm impedance, operating from 0Hz to 18GHz. Features stainless steel body with passivated plating, gold-plated copper center contact, and PTFE dielectric. Offers 500 mating cycles, 0.3dB insertion loss, and a voltage rating of 335V. Suitable for temperatures from -65°C to 165°C.
TE Connectivity 1051032-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.