
SMA RF coaxial connector for cable-to-panel applications. Features a straight, panel mount configuration with a 50 Ohm impedance and a maximum operating frequency of 18 GHz. Constructed with a stainless steel body and gold-plated copper contacts, it utilizes TFE dielectric for reliable performance. Rated for 335V and operating temperatures from -65°C to 165°C, this connector is RoHS compliant.
TE Connectivity 1051046-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.