
Right angle, male RF coaxial connector with a 50 Ohm impedance, operating from 0 to 12 GHz. Features gold-plated stainless steel body and copper center contact, with a TFE dielectric. Designed for cable mounting with solder termination, offering 500 mating cycles and a voltage rating of 335V. Maximum operating temperature is 125°C.
TE Connectivity 1051156-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 17.15mm |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
