
Male RF coaxial connector featuring a straight, free-hanging, through-hole wire mount. This SMA connector boasts a 50 Ohm impedance and operates up to 12.4 GHz. Constructed with a stainless steel body and copper contacts, both plated in gold for superior conductivity. The dielectric is TFE, and the unit is RoHS and ELV compliant.
TE Connectivity 1051639-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 30.15mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Through Hole, Wire |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.