
This RF coaxial connector features a straight, male gender with a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact also plated in gold. The dielectric is TFE (Tetrafluoroethylene), and the connector is designed for solder termination, supporting up to 500 mating cycles. Operating within a temperature range of -65°C to 105°C, it has a voltage rating of 250V and is RoHS compliant.
TE Connectivity 1051643-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.15mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
