
RF coaxial connector, SMA series, male gender, straight orientation, cable mount with crimp termination. Features 50 Ohm impedance, operating frequency range of 0 to 12 GHz, and a maximum frequency of 12 GHz. Constructed with a stainless steel body and gold plating, copper contact material with gold plating, and PTFE dielectric. Offers a voltage rating of 170V, maximum operating temperature of 165°C, and 500 mating cycles.
TE Connectivity 1051686-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.