
This RF coaxial connector, designed for 0 to 12 GHz operation, features a straight, free-hanging, cable mount configuration. Constructed with a stainless steel body and passivated plating, it offers a 50 Ohm impedance and a 170V voltage rating. The center contact is gold-plated copper, ensuring reliable signal transmission, while the TFE dielectric provides excellent insulation. Rated for 500 mating cycles and operating temperatures from -65°C to 165°C, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1051687-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| Frequency | 12GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 38.1mm |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051687-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
