
SMA RF coaxial connector, straight orientation, male gender, designed for cable mounting with crimp termination. Features a 50 Ohm impedance, operating frequency range of 0 to 12 GHz, and a maximum operating temperature of 105°C. Constructed with a stainless steel body, passivated plating, and a TFE dielectric. Center contact and contact material are gold-plated copper, ensuring 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1051855-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 36.5mm |
| Mating Cycles | 500 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051855-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.