
RF coaxial connector, SMA series, male gender, straight orientation, designed for cable mounting with a free-hanging configuration. Features a 50 Ohm impedance, operating frequency range of 0 to 12 GHz, and a maximum frequency of 12 GHz. Constructed with a stainless steel body plated in gold, and copper contacts also plated in gold. Utilizes TFE/Tetrafluoroethylene for dielectric insulation, with a body depth of 7.9mm and a length of 36.5mm. Rated for operating temperatures from -65°C to 165°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 36.5mm |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |