Conn SMA RCP 0Hz to 12GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
TE Connectivity 1051867-1 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 12GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051867-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.