Conn SMA RCP 0Hz to 12GHz Solder ST Gold
TE Connectivity 1051900-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 24.39mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Outside Diameter | 8.99mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.