
This straight, panel-mount RF connector features a 50-ohm impedance and operates from DC up to 12 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact also plated in gold. The dielectric is PTFE (Tetrafluoroethylene) and the connector is rated for 250V with a mating cycle of 500. Operating temperature range is -65°C to 165°C, and it is RoHS compliant.
TE Connectivity 1051942-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 1.375inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1051942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.