
Right-angle, male SMA RF coaxial connector for cable mounting. Features a 50-ohm impedance and a maximum operating frequency of 12.4 GHz. Constructed with a stainless steel body plated in gold, and a copper center contact also plated in gold. Dielectric is TFE (Tetrafluoroethylene) with a voltage rating of 335V. Operates within a temperature range of -65°C to 125°C, offering 500 mating cycles.
TE Connectivity 1052063-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 16.92mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1052063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.